Belden CX9D0 Series Coaxial Cable, 100m, HD 624 Coaxial, Unterminated

Номер на артикул на RS: 162-3164Марка: Belden№ по каталога на производителя: CX9D0.00B100
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

HD 624

Outer Diameter

7.1mm

Characteristic Impedance

75 Ω

Attenuation

36 dB/100 m @ 3000 MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Solid

Capacitance

51pF/m

Shielding

Annealed Tinned Copper Braid

Insulation material

Gas Injected Foam PE

Velocity ratio

0.86

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Series

CX9D0

Sheath Material

Polyvinyl Chloride PVC

Standards Met

EN 50117-2-1, EN 50117-2-4

Страна на произход

Netherlands

Може да се интересувате от
RS PRO, 100m, CT81 Coaxial, Unterminated75 Ω
€ 237,131 Reel of 100 Metres (ex VAT)
Belden Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (ex VAT)

P.O.A.

Belden CX9D0 Series Coaxial Cable, 100m, HD 624 Coaxial, Unterminated

P.O.A.

Belden CX9D0 Series Coaxial Cable, 100m, HD 624 Coaxial, Unterminated

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO, 100m, CT81 Coaxial, Unterminated75 Ω
€ 237,131 Reel of 100 Metres (ex VAT)
Belden Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

HD 624

Outer Diameter

7.1mm

Characteristic Impedance

75 Ω

Attenuation

36 dB/100 m @ 3000 MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Solid

Capacitance

51pF/m

Shielding

Annealed Tinned Copper Braid

Insulation material

Gas Injected Foam PE

Velocity ratio

0.86

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Series

CX9D0

Sheath Material

Polyvinyl Chloride PVC

Standards Met

EN 50117-2-1, EN 50117-2-4

Страна на произход

Netherlands

Може да се интересувате от
RS PRO, 100m, CT81 Coaxial, Unterminated75 Ω
€ 237,131 Reel of 100 Metres (ex VAT)
Belden Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (ex VAT)