Технически документи
Спецификации
Brand
BeldenSeries
C5GE
Number of Cores
5
Cross Sectional Area
2.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x 12 (Occasional), 4 x 12 (Fixed)
Outer Diameter
12mm
Length
100m
Voltage Rating
450 V, 750 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Insulation material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Страна на произход
China
€ 471,33
€ 471,33 1 Reel of 100 Metres (ex VAT)
1
€ 471,33
€ 471,33 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenSeries
C5GE
Number of Cores
5
Cross Sectional Area
2.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x 12 (Occasional), 4 x 12 (Fixed)
Outer Diameter
12mm
Length
100m
Voltage Rating
450 V, 750 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Insulation material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Страна на произход
China