Belden C3GDSY Control Cable, 3 Cores, 1.5 mm², SY, Screened, 100m, Grey PVC Sheath

Номер на артикул на RS: 176-2426Марка: Belden№ по каталога на производителя: C3GDSY-K100
brand-logo

Технически документи

Спецификации

Brand

Belden

Series

C3GDSY

Number of Cores

3

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Grey

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Minimum Bend Radius

20 x 9.3 (Occasional), 6 x 9.3 (Fixed)

Outer Diameter

9.3mm

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Страна на произход

China

Може да се интересувате от

€ 315,55

€ 315,55 1 Reel of 100 Metres (ex VAT)

Belden C3GDSY Control Cable, 3 Cores, 1.5 mm², SY, Screened, 100m, Grey PVC Sheath

€ 315,55

€ 315,55 1 Reel of 100 Metres (ex VAT)

Belden C3GDSY Control Cable, 3 Cores, 1.5 mm², SY, Screened, 100m, Grey PVC Sheath

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Series

C3GDSY

Number of Cores

3

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Grey

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Minimum Bend Radius

20 x 9.3 (Occasional), 6 x 9.3 (Fixed)

Outer Diameter

9.3mm

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Страна на произход

China

Може да се интересувате от