Belden 9913 Series Unterminated to Unterminated, 152.4m, RF Transmission RG8/U Coaxial, Unterminated50 Ω

Номер на артикул на RS: 331-9278Марка: Belden№ по каталога на производителя: 9913 010500
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

Belden

Terminated/Unterminated

Unterminated

Connector 1

Unterminated

Coaxial Type

RG8/U

Connector 2

Unterminated

Outer Diameter

10.29mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

2.6 dB/100ft @ 400MHz, 3.6 dB/100ft @ 700MHz, 4.1 dB/100ft @ 900MHz, 4.4 dB/100ft @ 1GHz

Length

152.4m

Sheath Colour

Black

Voltage Rating

600 V

Conductor Strand Type

Solid

Series

9913

Maximum Operating Temperature

+80°C

Shielding

Tinned Copper Braid

Standards Met

Euroclass Eca

Core Strands

1/2.7

Capacitance

80.688pF/m

Conductor Material

Bare Copper

Size of Strands

10 AWG

Operating Temperature Range

-40 → +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

84%

Minimum Operating Temperature

-40°C

Страна на произход

United States

Детайли за продукта

Belden RG8/U Coaxial Cable

Ensure superior signal transmission for your installation with the RG8/U coaxial cables from Belden.

These coax cables are ideally suited for internal wiring of mainframes, communication instruments, electronic devices, and connection of test head and interface of IC test system.

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

Features and Benefits

• A coaxial communication cable, great for communicating
• 10AWG solid standard transmission coax cable
• 108" bare copper conductor
• Semi-solid polyethylene insulation
• Duobond II® + tinned copper braid shield (90% coverage), PVC jacket

Typical Applications

• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices
• Typically used for low and high power radio frequency (RF) connections
• Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

Може да се интересувате от
RF transmission coaxial cable,50ohm 152m
P.O.A.1 Reel of 152 Metres (ex VAT)
RS PRO, 100m, RG213B/U Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2 147,23

€ 2 147,23 1 Reel of 152 (ex VAT)

Belden 9913 Series Unterminated to Unterminated, 152.4m, RF Transmission RG8/U Coaxial, Unterminated50 Ω

€ 2 147,23

€ 2 147,23 1 Reel of 152 (ex VAT)

Belden 9913 Series Unterminated to Unterminated, 152.4m, RF Transmission RG8/U Coaxial, Unterminated50 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RF transmission coaxial cable,50ohm 152m
P.O.A.1 Reel of 152 Metres (ex VAT)
RS PRO, 100m, RG213B/U Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Terminated/Unterminated

Unterminated

Connector 1

Unterminated

Coaxial Type

RG8/U

Connector 2

Unterminated

Outer Diameter

10.29mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

2.6 dB/100ft @ 400MHz, 3.6 dB/100ft @ 700MHz, 4.1 dB/100ft @ 900MHz, 4.4 dB/100ft @ 1GHz

Length

152.4m

Sheath Colour

Black

Voltage Rating

600 V

Conductor Strand Type

Solid

Series

9913

Maximum Operating Temperature

+80°C

Shielding

Tinned Copper Braid

Standards Met

Euroclass Eca

Core Strands

1/2.7

Capacitance

80.688pF/m

Conductor Material

Bare Copper

Size of Strands

10 AWG

Operating Temperature Range

-40 → +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

84%

Minimum Operating Temperature

-40°C

Страна на произход

United States

Детайли за продукта

Belden RG8/U Coaxial Cable

Ensure superior signal transmission for your installation with the RG8/U coaxial cables from Belden.

These coax cables are ideally suited for internal wiring of mainframes, communication instruments, electronic devices, and connection of test head and interface of IC test system.

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

Features and Benefits

• A coaxial communication cable, great for communicating
• 10AWG solid standard transmission coax cable
• 108" bare copper conductor
• Semi-solid polyethylene insulation
• Duobond II® + tinned copper braid shield (90% coverage), PVC jacket

Typical Applications

• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices
• Typically used for low and high power radio frequency (RF) connections
• Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

Може да се интересувате от
RF transmission coaxial cable,50ohm 152m
P.O.A.1 Reel of 152 Metres (ex VAT)
RS PRO, 100m, RG213B/U Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)