Технически документи
Спецификации
Brand
BeldenAudio Cable Type
Line level Low Voltage signal Cable
Cross Sectional Area
0.20 mm²
Outer Diameter
8.66mm
Length
152m
CPR Certification
Eca
Fire Behaviour
Flame Retardant
Sheath Colour
Chrome
American Wire Gauge
20 AWG
Number of Strands
7
Shielded/Unshielded
Shielded
Series
9873
Conductor Strand Type
Stranded
Core Strands
7/28 AWG
Characteristic Impedance
50 Ω
Sheath Material
PVC
Conductor Material
Tinned Copper
Size of Strands
28 AWG
Current Rating
2.7 A
Voltage Rating
300 V ac
Capacitance Core To Core
30pF/ft
Capacitance Core To Screen
55pF/ft
Cable Shape
Twisted Pair
Страна на произход
Mexico
Детайли за продукта
Multi-Conductor Control and Instrumentation Cable
Instrumentation cable is high-temperature control cable.
Features and Benefits
Noise-reducing tape
Red silicone rubber jacket
€ 1 606,41
€ 1 606,41 1 Reel of 152 Metres (ex VAT)
1
€ 1 606,41
€ 1 606,41 1 Reel of 152 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BeldenAudio Cable Type
Line level Low Voltage signal Cable
Cross Sectional Area
0.20 mm²
Outer Diameter
8.66mm
Length
152m
CPR Certification
Eca
Fire Behaviour
Flame Retardant
Sheath Colour
Chrome
American Wire Gauge
20 AWG
Number of Strands
7
Shielded/Unshielded
Shielded
Series
9873
Conductor Strand Type
Stranded
Core Strands
7/28 AWG
Characteristic Impedance
50 Ω
Sheath Material
PVC
Conductor Material
Tinned Copper
Size of Strands
28 AWG
Current Rating
2.7 A
Voltage Rating
300 V ac
Capacitance Core To Core
30pF/ft
Capacitance Core To Screen
55pF/ft
Cable Shape
Twisted Pair
Страна на произход
Mexico
Детайли за продукта
Multi-Conductor Control and Instrumentation Cable
Instrumentation cable is high-temperature control cable.
Features and Benefits
Noise-reducing tape
Red silicone rubber jacket