Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Belden, 9860 series Black Twinaxial Cable, 11.18mm OD 152m, 124 Ω impedance

Номер на артикул на RS: 331-8859Марка: Belden№ по каталога на производителя: 9860 010500
brand-logo

Технически документи

Спецификации

Brand

Belden

Fire Behaviour

Flame Retardant

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

152m

Characteristic Impedance

124 Ω

Attenuation

20.342 dB/100m @ 400 MHz

Insulation material

Foam PE

CPR Certification

Eca

Outer Diameter

11.18mm

Capacitance

63.323 pF/m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Screened/Unscreened

Screened

Velocity ratio

78%

Conductor Strand Type

Solid

Series

9860

Connector Type

RS485

Standards Met

Euroclass Eca

Cable Shape

Twinaxial

Core Strands

1/16 AWG

Conductor Material

Bare Copper

Size of Strands

16 AWG

Number of Strands

1

Страна на произход

United States

Детайли за продукта

Belden 9860

A Belden 9860 twinaxial cable.

Features and Benefits
· 16AWG solid bare copper twinax cable
· Shielded with Duofoil® and 90% tinned copper braid under a black PVC jacket

Standards

NEC CMX; UL2448

Информацията за складовите наличности временно не е налична.

€ 2 202,72

€ 2 202,72 1 Reel of 152 Metres (ex VAT)

Belden, 9860 series Black Twinaxial Cable, 11.18mm OD 152m, 124 Ω impedance

€ 2 202,72

€ 2 202,72 1 Reel of 152 Metres (ex VAT)

Belden, 9860 series Black Twinaxial Cable, 11.18mm OD 152m, 124 Ω impedance
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Belden

Fire Behaviour

Flame Retardant

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

152m

Characteristic Impedance

124 Ω

Attenuation

20.342 dB/100m @ 400 MHz

Insulation material

Foam PE

CPR Certification

Eca

Outer Diameter

11.18mm

Capacitance

63.323 pF/m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Screened/Unscreened

Screened

Velocity ratio

78%

Conductor Strand Type

Solid

Series

9860

Connector Type

RS485

Standards Met

Euroclass Eca

Cable Shape

Twinaxial

Core Strands

1/16 AWG

Conductor Material

Bare Copper

Size of Strands

16 AWG

Number of Strands

1

Страна на произход

United States

Детайли за продукта

Belden 9860

A Belden 9860 twinaxial cable.

Features and Benefits
· 16AWG solid bare copper twinax cable
· Shielded with Duofoil® and 90% tinned copper braid under a black PVC jacket

Standards

NEC CMX; UL2448