Belden 9842NH Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield, RS-485 Cable

Номер на артикул на RS: 382-7381Марка: Belden№ по каталога на производителя: 9842NH.00305Distrelec Article No.: 30085022
brand-logo

Технически документи

Спецификации

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.2 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

SF/UTP

Sheath Colour

Chrome

CPR Certification

Dca

Cable Type

RS-485

Outer Diameter

8.7mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-45°C

Series

9842NH

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

IEC 60332-1

Standards Met

Euroclass Dca-s2 d2 a1

Core Strands

7/32 AWG

Страна на произход

Netherlands

Детайли за продукта

Belden Control Area Network (CAN) RS-485 cable

For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.

The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Belden’s patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.

They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.

Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485

Информацията за складовите наличности временно не е налична.

€ 2 929,49

€ 2 929,49 1 Reel of 304 Metres (ex VAT)

Belden 9842NH Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield, RS-485 Cable

€ 2 929,49

€ 2 929,49 1 Reel of 304 Metres (ex VAT)

Belden 9842NH Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield, RS-485 Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.2 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

SF/UTP

Sheath Colour

Chrome

CPR Certification

Dca

Cable Type

RS-485

Outer Diameter

8.7mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-45°C

Series

9842NH

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

IEC 60332-1

Standards Met

Euroclass Dca-s2 d2 a1

Core Strands

7/32 AWG

Страна на произход

Netherlands

Детайли за продукта

Belden Control Area Network (CAN) RS-485 cable

For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.

The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Belden’s patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.

They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.

Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485