Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Belden 9842 Series Data Cable, 2 Pairs, 4 Cores, 0.25 mm², Screened, 24 AWG, 305m, Aluminium Foil-PET Tape, Tinned

Номер на артикул на RS: 136-6353Марка: Belden№ по каталога на производителя: 9842 0601000
brand-logo

Технически документи

Спецификации

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium Foil-PET Tape, Tinned Copper Braid

Sheath Colour

Chrome

CPR Certification

Eca

Outer Diameter

8.64mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Series

9842

Core Strands

7/32 AWG

Voltage Rating

300 V

Детайли за продукта

Belden 9842 RS-485 Computer Cable, 24 AWG

If you need dependable data transmission for your computer networking application, the Belden 9842 series cable is a perfect choice.

The 9842 cable is a low capacitance computer cable designed for use with EIA RS-485 installations. It has two 24 AWG pairs stranded (7x32) tinned copper conductors. The nominal characteristic impedance is 120 Ohm.

The Belden 9842 cable features the signature Beldfoil® patented shield which offers lightweight, flexible, and strong shielding. It also uses polyethylene insulation (PE) for low dielectric loss and high dielectric strength.

The twisted pair construction helps to minimise external interference with data transmission, as the conductors carry signals in opposite directions to negate crosstalk.

Features and Benefits:

• Tinned copper conductors ensure optimal conductivity and resistance to corrosion
• Overall Beldfoil® (100% coverage) + tinned copper braid shield (90% coverage)
• PVC (Polyvinyl Chloride) outer jacket offers high durability
• 24 AWG stranded tinned copper drain wire
• Low capacitance provides reliable long-distance transmission

Applications:

RS-485
DMX-512

What is RS-485?

This term refers to an industry standard for defining the electrical characteristics of serial lines in serial communication systems (methods of sending data). This standard is useful for industrial control systems as it ensures signal transmission over long distances and electrically noisy environments, in installations where many devices may need to be interconnected.

What are the benefits of shielded cabling?

Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 422,57

€ 2 422,57 1 Reel of 305 Metres (ex VAT)

Belden 9842 Series Data Cable, 2 Pairs, 4 Cores, 0.25 mm², Screened, 24 AWG, 305m, Aluminium Foil-PET Tape, Tinned

€ 2 422,57

€ 2 422,57 1 Reel of 305 Metres (ex VAT)

Belden 9842 Series Data Cable, 2 Pairs, 4 Cores, 0.25 mm², Screened, 24 AWG, 305m, Aluminium Foil-PET Tape, Tinned
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium Foil-PET Tape, Tinned Copper Braid

Sheath Colour

Chrome

CPR Certification

Eca

Outer Diameter

8.64mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Series

9842

Core Strands

7/32 AWG

Voltage Rating

300 V

Детайли за продукта

Belden 9842 RS-485 Computer Cable, 24 AWG

If you need dependable data transmission for your computer networking application, the Belden 9842 series cable is a perfect choice.

The 9842 cable is a low capacitance computer cable designed for use with EIA RS-485 installations. It has two 24 AWG pairs stranded (7x32) tinned copper conductors. The nominal characteristic impedance is 120 Ohm.

The Belden 9842 cable features the signature Beldfoil® patented shield which offers lightweight, flexible, and strong shielding. It also uses polyethylene insulation (PE) for low dielectric loss and high dielectric strength.

The twisted pair construction helps to minimise external interference with data transmission, as the conductors carry signals in opposite directions to negate crosstalk.

Features and Benefits:

• Tinned copper conductors ensure optimal conductivity and resistance to corrosion
• Overall Beldfoil® (100% coverage) + tinned copper braid shield (90% coverage)
• PVC (Polyvinyl Chloride) outer jacket offers high durability
• 24 AWG stranded tinned copper drain wire
• Low capacitance provides reliable long-distance transmission

Applications:

RS-485
DMX-512

What is RS-485?

This term refers to an industry standard for defining the electrical characteristics of serial lines in serial communication systems (methods of sending data). This standard is useful for industrial control systems as it ensures signal transmission over long distances and electrically noisy environments, in installations where many devices may need to be interconnected.

What are the benefits of shielded cabling?

Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.

Може да се интересувате от