Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Belden 9812 Series Data Cable, 12 Pairs, 24 Cores, 0.08 mm², Screened, 28 AWG, 30m, Screened Shield, RS-232 Cable

Номер на артикул на RS: 176-2092Марка: Belden№ по каталога на производителя: 9812 060100
brand-logo

Технически документи

Спецификации

Brand

Belden

Number of Pairs

12

Cross Sectional Area

0.08 mm²

Number of Cores

24

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-232, RS-422

Outer Diameter

7.874mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Characteristic Impedance

100 Ω

Shielded/Unshielded

Shielded

Series

9812

Core Strands

7/36 AWG

Voltage Rating

30 V, 150 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Standards Met

Euroclass Eca

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 1 037,01

€ 1 037,01 1 Reel of 30 Metres (ex VAT)

Belden 9812 Series Data Cable, 12 Pairs, 24 Cores, 0.08 mm², Screened, 28 AWG, 30m, Screened Shield, RS-232 Cable

€ 1 037,01

€ 1 037,01 1 Reel of 30 Metres (ex VAT)

Belden 9812 Series Data Cable, 12 Pairs, 24 Cores, 0.08 mm², Screened, 28 AWG, 30m, Screened Shield, RS-232 Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Belden

Number of Pairs

12

Cross Sectional Area

0.08 mm²

Number of Cores

24

American Wire Gauge

28 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-232, RS-422

Outer Diameter

7.874mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Characteristic Impedance

100 Ω

Shielded/Unshielded

Shielded

Series

9812

Core Strands

7/36 AWG

Voltage Rating

30 V, 150 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Standards Met

Euroclass Eca

Страна на произход

United States