Технически документи
Спецификации
Brand
BeldenCross Sectional Area
0.22 mm²
Number of Cores
8
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Foil
CPR Certification
Eca
Sheath Colour
Chrome
Outer Diameter
5.59mm
Outer Sheath Material
PVC
Series
9538
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Standards Met
Euroclass Eca
Core Strands
7/0.20 mm
Minimum Operating Temperature
-30°C
Страна на произход
Netherlands
€ 1 073,04
€ 1 073,04 1 Box of 304 Metres (ex VAT)
1
€ 1 073,04
€ 1 073,04 1 Box of 304 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenCross Sectional Area
0.22 mm²
Number of Cores
8
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
Foil
CPR Certification
Eca
Sheath Colour
Chrome
Outer Diameter
5.59mm
Outer Sheath Material
PVC
Series
9538
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Standards Met
Euroclass Eca
Core Strands
7/0.20 mm
Minimum Operating Temperature
-30°C
Страна на произход
Netherlands