Технически документи
Спецификации
Brand
BeldenNumber of Pairs
9
Cross Sectional Area
0.2 mm²
Number of Cores
18
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
SF/UTP
Sheath Colour
Chrome
CPR Certification
Eca
Outer Diameter
8.48mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
75 Ω
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Eca
Series
9509
Core Strands
7/32 AWG
Voltage Rating
300 V
Страна на произход
Netherlands
Детайли за продукта
Belden Multipair Cable, 24 AWG, PVC sheath
Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.
These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).
These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.
Features and Benefits:
24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity
Durable PVC insulation and laid up in twisted pairs
Tinned copper drain wire is provided for termination of the screen
Overall Beldfoil® shield offers 100% screening
Chrome-grey overall outer jacket
Applications:
Computers
Instrumentation
Why choose Belden?
With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.
What is twisted pair cabling and why use it?
Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.
Standards
UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)
€ 1 135,17
€ 1 135,17 1 Box of 152 Metres (ex VAT)
1
€ 1 135,17
€ 1 135,17 1 Box of 152 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BeldenNumber of Pairs
9
Cross Sectional Area
0.2 mm²
Number of Cores
18
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
SF/UTP
Sheath Colour
Chrome
CPR Certification
Eca
Outer Diameter
8.48mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
75 Ω
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Eca
Series
9509
Core Strands
7/32 AWG
Voltage Rating
300 V
Страна на произход
Netherlands
Детайли за продукта
Belden Multipair Cable, 24 AWG, PVC sheath
Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.
These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).
These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.
Features and Benefits:
24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity
Durable PVC insulation and laid up in twisted pairs
Tinned copper drain wire is provided for termination of the screen
Overall Beldfoil® shield offers 100% screening
Chrome-grey overall outer jacket
Applications:
Computers
Instrumentation
Why choose Belden?
With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.
What is twisted pair cabling and why use it?
Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.
Standards
UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)