Belden 9508 Series Data Cable, 8 Pairs, 16 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield, RS-232 Cable

Номер на артикул на RS: 382-611Марка: Belden№ по каталога на производителя: 9508.00305
brand-logo

Технически документи

Спецификации

Brand

Belden

Number of Pairs

8

Cross Sectional Area

0.2 mm²

Number of Cores

16

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

SF/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-232

Outer Diameter

8.23mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Standards Met

Euroclass Eca

Core Strands

7/32 AWG

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Series

9508

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Страна на произход

Netherlands

Детайли за продукта

Belden Multipair Cable, 24 AWG, PVC sheath

Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.

These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).

These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.

Features and Benefits:

• 24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity
• Durable PVC insulation and laid up in twisted pairs
• Tinned copper drain wire is provided for termination of the screen
• Overall Beldfoil® shield offers 100% screening
• Chrome-grey overall outer jacket

Applications:

Computers
Instrumentation

Why choose Belden?

With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.

What is twisted pair cabling and why use it?

Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.

Standards

UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)

Може да се интересувате от

€ 1 923,49

€ 1 923,49 1 Box of 304 Metres (ex VAT)

Belden 9508 Series Data Cable, 8 Pairs, 16 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield, RS-232 Cable

€ 1 923,49

€ 1 923,49 1 Box of 304 Metres (ex VAT)

Belden 9508 Series Data Cable, 8 Pairs, 16 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield, RS-232 Cable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Number of Pairs

8

Cross Sectional Area

0.2 mm²

Number of Cores

16

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

SF/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-232

Outer Diameter

8.23mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Standards Met

Euroclass Eca

Core Strands

7/32 AWG

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Series

9508

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Страна на произход

Netherlands

Детайли за продукта

Belden Multipair Cable, 24 AWG, PVC sheath

Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.

These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).

These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.

Features and Benefits:

• 24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity
• Durable PVC insulation and laid up in twisted pairs
• Tinned copper drain wire is provided for termination of the screen
• Overall Beldfoil® shield offers 100% screening
• Chrome-grey overall outer jacket

Applications:

Computers
Instrumentation

Why choose Belden?

With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.

What is twisted pair cabling and why use it?

Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.

Standards

UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)

Може да се интересувате от