Belden 9504 Series Data Cable, 4 Pairs, 8 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield

Номер на артикул на RS: 382-582Марка: Belden№ по каталога на производителя: 9504.00U152
brand-logo

Технически документи

Спецификации

Brand

Belden

Number of Pairs

4

Cross Sectional Area

0.2 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

SF/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

6.73mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Series

9504

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/32 AWG

Страна на произход

Netherlands

Информацията за складовите наличности временно не е налична.

€ 504,26

€ 504,26 1 Box of 152 Metres (ex VAT)

Belden 9504 Series Data Cable, 4 Pairs, 8 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield

€ 504,26

€ 504,26 1 Box of 152 Metres (ex VAT)

Belden 9504 Series Data Cable, 4 Pairs, 8 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Belden

Number of Pairs

4

Cross Sectional Area

0.2 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

SF/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

6.73mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Series

9504

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/32 AWG

Страна на произход

Netherlands