Belden 9502NH Series Multipair Industrial Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield,

Номер на артикул на RS: 382-7303Марка: Belden№ по каталога на производителя: 9502NH.00305
brand-logo

Технически документи

Спецификации

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.2 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

CPR Certification

Dca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

5.9mm

Outer Sheath Material

LSZH

Characteristic Impedance

75 Ω

Standards Met

Euroclass Dca-s1 d1 a1

Series

9502NH

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Core Strands

7/32

Shielded/Unshielded

Shielded

Страна на произход

Netherlands

€ 607,71

€ 607,71 1 Box of 304 Metres (ex VAT)

Belden 9502NH Series Multipair Industrial Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield,

€ 607,71

€ 607,71 1 Box of 304 Metres (ex VAT)

Belden 9502NH Series Multipair Industrial Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.2 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

CPR Certification

Dca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

5.9mm

Outer Sheath Material

LSZH

Characteristic Impedance

75 Ω

Standards Met

Euroclass Dca-s1 d1 a1

Series

9502NH

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Core Strands

7/32

Shielded/Unshielded

Shielded

Страна на произход

Netherlands