Belden, 9463 series Aluminum-Lined Polyester Foil, Tinned Copper Braided Shield Blue Twinaxial Cable, 6.05mm OD 305m,

Номер на артикул на RS: 136-6349Марка: Belden№ по каталога на производителя: 9463 J221000
brand-logo

Технически документи

Спецификации

Brand

Belden

Fire Behaviour

Flame Retardant

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Blue

Length

305m

Characteristic Impedance

78 Ω

Attenuation

52.496 dB/100m @ 400 MHz

Insulation material

PE

Outer Diameter

6.05mm

CPR Certification

Eca

Capacitance

64.6357 pF/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Velocity ratio

66%

Conductor Strand Type

Stranded

Shielding

Aluminum-Lined Polyester Foil, Tinned Copper Braided Shield

Number of Strands

7

Cable Shape

Twinaxial

Standards Met

Euroclass Eca

Core Strands

7/28 AWG

Series

9463

Size of Strands

28 AWG

Conductor Material

Tinned Copper

Страна на произход

United States

Детайли за продукта

Belden Proprietary Twinaxial Cable 9463

9463 or better known as Blue Hose® is the prime choice of many PLC manufacturers for distributed IO

Features and Benefits
·Beldfoil® polyester-Aluminium shield in Zfold® construction
·55% tinned copper braid under a blue PVC or LSNH sheath

Standards

NEC CM CL2; UL2464

Може да се интересувате от

€ 1 452,99

€ 1 452,99 1 Reel of 305 Metres (ex VAT)

Belden, 9463 series Aluminum-Lined Polyester Foil, Tinned Copper Braided Shield Blue Twinaxial Cable, 6.05mm OD 305m,

€ 1 452,99

€ 1 452,99 1 Reel of 305 Metres (ex VAT)

Belden, 9463 series Aluminum-Lined Polyester Foil, Tinned Copper Braided Shield Blue Twinaxial Cable, 6.05mm OD 305m,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Fire Behaviour

Flame Retardant

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Blue

Length

305m

Characteristic Impedance

78 Ω

Attenuation

52.496 dB/100m @ 400 MHz

Insulation material

PE

Outer Diameter

6.05mm

CPR Certification

Eca

Capacitance

64.6357 pF/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Velocity ratio

66%

Conductor Strand Type

Stranded

Shielding

Aluminum-Lined Polyester Foil, Tinned Copper Braided Shield

Number of Strands

7

Cable Shape

Twinaxial

Standards Met

Euroclass Eca

Core Strands

7/28 AWG

Series

9463

Size of Strands

28 AWG

Conductor Material

Tinned Copper

Страна на произход

United States

Детайли за продукта

Belden Proprietary Twinaxial Cable 9463

9463 or better known as Blue Hose® is the prime choice of many PLC manufacturers for distributed IO

Features and Benefits
·Beldfoil® polyester-Aluminium shield in Zfold® construction
·55% tinned copper braid under a blue PVC or LSNH sheath

Standards

NEC CM CL2; UL2464

Може да се интересувате от