Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Belden, 9222 series Tinned Copper Braid Yellow Triax cable, 6.12mm OD 152m, 50 Ω impedance

Номер на артикул на RS: 136-6347Марка: Belden№ по каталога на производителя: 9222 004500
brand-logo

Технически документи

Спецификации

Brand

Belden

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Yellow

Length

152m

Characteristic Impedance

50 Ω

Attenuation

78.744 dB/100m @ 1000 MHz

Insulation material

PE

Outer Diameter

6.12mm

CPR Certification

Fca

Capacitance

101.055 pF/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Velocity ratio

66%

Conductor Strand Type

Stranded

Shielding

Tinned Copper Braid

Conductor Material

Copper

Size of Strands

28 AWG

Core Strands

7/28 AWG

Standards Met

CA Prop 65 (CJ for Wire & Cable), EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR)

Cable Shape

Twinaxial

Number of Strands

7

Series

9222

Страна на произход

United States

Детайли за продукта

Belden 50 Ohm Coaxial Cable

The 50 Ω coaxial cables is a combination of tinned copper conductors, polyethylene insulation and a PVC jacket.

Features and Benefits

8262 Range - 50 Ω coaxial cable
9222 Range - 50 Ω Triax

Belden 50 Ohm Coaxial Cable

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 519,33

€ 1 519,33 1 Reel of 152 Metres (ex VAT)

Belden, 9222 series Tinned Copper Braid Yellow Triax cable, 6.12mm OD 152m, 50 Ω impedance

€ 1 519,33

€ 1 519,33 1 Reel of 152 Metres (ex VAT)

Belden, 9222 series Tinned Copper Braid Yellow Triax cable, 6.12mm OD 152m, 50 Ω impedance
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Yellow

Length

152m

Characteristic Impedance

50 Ω

Attenuation

78.744 dB/100m @ 1000 MHz

Insulation material

PE

Outer Diameter

6.12mm

CPR Certification

Fca

Capacitance

101.055 pF/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Velocity ratio

66%

Conductor Strand Type

Stranded

Shielding

Tinned Copper Braid

Conductor Material

Copper

Size of Strands

28 AWG

Core Strands

7/28 AWG

Standards Met

CA Prop 65 (CJ for Wire & Cable), EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR)

Cable Shape

Twinaxial

Number of Strands

7

Series

9222

Страна на произход

United States

Детайли за продукта

Belden 50 Ohm Coaxial Cable

The 50 Ω coaxial cables is a combination of tinned copper conductors, polyethylene insulation and a PVC jacket.

Features and Benefits

8262 Range - 50 Ω coaxial cable
9222 Range - 50 Ω Triax

Belden 50 Ohm Coaxial Cable

Може да се интересувате от