Belden 8778 Series Data Cable, 6 Pairs, 12 Cores, 0.33 mm², Screened, 22 AWG, 152m, Screened Shield

Номер на артикул на RS: 823-190Марка: Belden№ по каталога на производителя: 8778.00152
brand-logo

Технически документи

Спецификации

Brand

Belden

Number of Pairs

6

Cross Sectional Area

0.33 mm²

Number of Cores

12

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

U/STP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

9.19mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

50 Ω

Series

8778

Core Strands

7/30 AWG

Standards Met

Euroclass Eca

Voltage Rating

30 V

Fire Behaviour

Flame Retardant

Страна на произход

Netherlands

Детайли за продукта

Belden Individually Shielded Twisted Pair Cables (87XX Series)

Guard against troublesome electromagnetic interference in your cables with the individually shielded twisted pair 87XX series cables from Belden. These shielded cables also defend against crosstalk from neighbouring pairs, giving you a more reliable signal transmission.

Features and Benefits

Beldfoil (Z-Fold) 100% coverage
Flame test UL1685 UL loading
Drainwire for easy grounding

Applications

Industrial
Transit
Power & High voltage
Communication
Signal & Data

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 300,02

€ 1 300,02 1 Reel of 152 Metres (ex VAT)

Belden 8778 Series Data Cable, 6 Pairs, 12 Cores, 0.33 mm², Screened, 22 AWG, 152m, Screened Shield

€ 1 300,02

€ 1 300,02 1 Reel of 152 Metres (ex VAT)

Belden 8778 Series Data Cable, 6 Pairs, 12 Cores, 0.33 mm², Screened, 22 AWG, 152m, Screened Shield
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Number of Pairs

6

Cross Sectional Area

0.33 mm²

Number of Cores

12

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

U/STP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

9.19mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

50 Ω

Series

8778

Core Strands

7/30 AWG

Standards Met

Euroclass Eca

Voltage Rating

30 V

Fire Behaviour

Flame Retardant

Страна на произход

Netherlands

Детайли за продукта

Belden Individually Shielded Twisted Pair Cables (87XX Series)

Guard against troublesome electromagnetic interference in your cables with the individually shielded twisted pair 87XX series cables from Belden. These shielded cables also defend against crosstalk from neighbouring pairs, giving you a more reliable signal transmission.

Features and Benefits

Beldfoil (Z-Fold) 100% coverage
Flame test UL1685 UL loading
Drainwire for easy grounding

Applications

Industrial
Transit
Power & High voltage
Communication
Signal & Data

Може да се интересувате от