Технически документи
Спецификации
Brand
BeldenNumber of Pairs
9
Cross Sectional Area
0.33 mm²
Number of Cores
18
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
U/STP
Sheath Colour
Chrome
CPR Certification
Eca
Outer Diameter
10.59mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
50 Ω
Voltage Rating
30 V
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Eca
Series
8774
Core Strands
7/30 AWG
Страна на произход
United States
Детайли за продукта
Belden Individually Shielded Twisted Pair Cables (87XX Series)
Guard against troublesome electromagnetic interference in your cables with the individually shielded twisted pair 87XX series cables from Belden. These shielded cables also defend against crosstalk from neighbouring pairs, giving you a more reliable signal transmission.
Features and Benefits
Beldfoil (Z-Fold) 100% coverage
Flame test UL1685 UL loading
Drainwire for easy grounding
Applications
Industrial
Transit
Power & High voltage
Communication
Signal & Data
€ 735,66
€ 735,66 1 Reel of 30 Metres (ex VAT)
1
€ 735,66
€ 735,66 1 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BeldenNumber of Pairs
9
Cross Sectional Area
0.33 mm²
Number of Cores
18
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
U/STP
Sheath Colour
Chrome
CPR Certification
Eca
Outer Diameter
10.59mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
50 Ω
Voltage Rating
30 V
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Eca
Series
8774
Core Strands
7/30 AWG
Страна на произход
United States
Детайли за продукта
Belden Individually Shielded Twisted Pair Cables (87XX Series)
Guard against troublesome electromagnetic interference in your cables with the individually shielded twisted pair 87XX series cables from Belden. These shielded cables also defend against crosstalk from neighbouring pairs, giving you a more reliable signal transmission.
Features and Benefits
Beldfoil (Z-Fold) 100% coverage
Flame test UL1685 UL loading
Drainwire for easy grounding
Applications
Industrial
Transit
Power & High voltage
Communication
Signal & Data