Технически документи
Спецификации
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.33 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
STP
CPR Certification
Eca
Sheath Colour
Chrome
Cable Type
Twisted Pair
Outer Diameter
4.06mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
45 Ω
Fire Behaviour
Flame Retardant
Standards Met
RoHS
Series
8723
Voltage Rating
300 V
Core Strands
7/30
Страна на произход
Netherlands
€ 834,98
€ 834,98 1 Reel of 304 Metres (ex VAT)
1
€ 834,98
€ 834,98 1 Reel of 304 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.33 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
STP
CPR Certification
Eca
Sheath Colour
Chrome
Cable Type
Twisted Pair
Outer Diameter
4.06mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
45 Ω
Fire Behaviour
Flame Retardant
Standards Met
RoHS
Series
8723
Voltage Rating
300 V
Core Strands
7/30
Страна на произход
Netherlands