Belden 8471NH Series Data Cable, 1 Pairs, 2 Cores, 1.33 mm², Unscreened, 16 AWG, 304m

Номер на артикул на RS: 382-7195Марка: Belden№ по каталога на производителя: 8471NH.00305
brand-logo

Технически документи

Спецификации

Brand

Belden

Number of Pairs

1

Cross Sectional Area

1.33 mm²

Number of Cores

2

American Wire Gauge

16 AWG

Screened/Unscreened

Unscreened

Length

304m

CPR Certification

Dca

Sheath Colour

Chrome

Outer Diameter

7.15mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

Euroclass B2ca-s1 d1 a1

Core Strands

19/29 AWG

Shielded/Unshielded

Unshielded

Series

8471NH

Страна на произход

Netherlands

Детайли за продукта

Unshielded Single Pair Cable

A high-conductivity speaker cable with PVC insulation.

Features and Benefits
·Single pair PVC insulated stranded conductors
·Ideal for instrumentation, control and computer applications

Applications
· Speaker cable
· Instrumentation
· Control
· Computer

Може да се интересувате от
Belden8471 Series 2 Core, 1.3 mm² CSA, 6.96mm od, 152m, Chrome
€ 583,391 Reel of 152 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 998,76

€ 998,76 1 Reel of 304 Metres (ex VAT)

Belden 8471NH Series Data Cable, 1 Pairs, 2 Cores, 1.33 mm², Unscreened, 16 AWG, 304m

€ 998,76

€ 998,76 1 Reel of 304 Metres (ex VAT)

Belden 8471NH Series Data Cable, 1 Pairs, 2 Cores, 1.33 mm², Unscreened, 16 AWG, 304m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Belden8471 Series 2 Core, 1.3 mm² CSA, 6.96mm od, 152m, Chrome
€ 583,391 Reel of 152 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Number of Pairs

1

Cross Sectional Area

1.33 mm²

Number of Cores

2

American Wire Gauge

16 AWG

Screened/Unscreened

Unscreened

Length

304m

CPR Certification

Dca

Sheath Colour

Chrome

Outer Diameter

7.15mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

Euroclass B2ca-s1 d1 a1

Core Strands

19/29 AWG

Shielded/Unshielded

Unshielded

Series

8471NH

Страна на произход

Netherlands

Детайли за продукта

Unshielded Single Pair Cable

A high-conductivity speaker cable with PVC insulation.

Features and Benefits
·Single pair PVC insulated stranded conductors
·Ideal for instrumentation, control and computer applications

Applications
· Speaker cable
· Instrumentation
· Control
· Computer

Може да се интересувате от
Belden8471 Series 2 Core, 1.3 mm² CSA, 6.96mm od, 152m, Chrome
€ 583,391 Reel of 152 Metres (ex VAT)