Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Belden8461 Series 2 Core, 0.8 mm² CSA, 5.94mm od, 152m, Chrome

Номер на артикул на RS: 331-9133Марка: Belden№ по каталога на производителя: 8461 060U500
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Brand

Belden

Number of Cores

2

Cross Sectional Area

0.8 mm²

Insulation material

PVC

Outer Diameter

5.94mm

Length

152m

Minimum Operating Temperature

-20°C

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Sheath Colour

Chrome

American Wire Gauge

18 AWG

Sheath Material

Polyvinyl Chloride PVC

Series

8461

Voltage Rating

300 V

Drain Wire

No

Conductor Resistance

19.22 Ω

Current Rating

13 A

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Core Strands

7/26

Conductor Material

Tinned Copper

Size of Strands

26 AWG

Capacitance Core To Core

72pF/m

Number of Strands

7

Страна на произход

United States

Детайли за продукта

Unshielded Single Pair Cable

A high-conductivity speaker cable with PVC insulation.

Features and Benefits
·Single pair PVC insulated stranded conductors
·Ideal for instrumentation, control and computer applications

Applications
· Speaker cable
· Instrumentation
· Control
· Computer

Може да се интересувате от
Belden8471 Series 2 Core, 1.3 mm² CSA, 6.96mm od, 152m, Chrome
€ 580,311 Reel of 152 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 462,69

€ 462,69 1 Reel of 152 Metres (ex VAT)

Belden8461 Series 2 Core, 0.8 mm² CSA, 5.94mm od, 152m, Chrome

€ 462,69

€ 462,69 1 Reel of 152 Metres (ex VAT)

Belden8461 Series 2 Core, 0.8 mm² CSA, 5.94mm od, 152m, Chrome
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Belden8471 Series 2 Core, 1.3 mm² CSA, 6.96mm od, 152m, Chrome
€ 580,311 Reel of 152 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Number of Cores

2

Cross Sectional Area

0.8 mm²

Insulation material

PVC

Outer Diameter

5.94mm

Length

152m

Minimum Operating Temperature

-20°C

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Sheath Colour

Chrome

American Wire Gauge

18 AWG

Sheath Material

Polyvinyl Chloride PVC

Series

8461

Voltage Rating

300 V

Drain Wire

No

Conductor Resistance

19.22 Ω

Current Rating

13 A

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Core Strands

7/26

Conductor Material

Tinned Copper

Size of Strands

26 AWG

Capacitance Core To Core

72pF/m

Number of Strands

7

Страна на произход

United States

Детайли за продукта

Unshielded Single Pair Cable

A high-conductivity speaker cable with PVC insulation.

Features and Benefits
·Single pair PVC insulated stranded conductors
·Ideal for instrumentation, control and computer applications

Applications
· Speaker cable
· Instrumentation
· Control
· Computer

Може да се интересувате от
Belden8471 Series 2 Core, 1.3 mm² CSA, 6.96mm od, 152m, Chrome
€ 580,311 Reel of 152 Metres (ex VAT)