Belden8412 Series 2 Core Microphone Cable, 0.52 mm² CSA Screened, 6.65mm od, 152m, Black

Номер на артикул на RS: 802-301Марка: Belden№ по каталога на производителя: 8412 010U500
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Brand

Belden

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.52 mm²

Screened/Unscreened

Screened

Insulation material

EPDM

Outer Diameter

6.65mm

Length

152m

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

American Wire Gauge

20 AWG

Series

8412

Voltage Rating

600 V

Screen Type

Tinned Copper Braid

Conductor Resistance

34.776904 Ω/km

Current Rating

4 A

Standards Met

RoHS

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

26/34

Conductor Material

Copper

Size of Strands

34 AWG

Capacitance Core To Core

108.24pF/m

Capacitance Core To Screen

190.24pF/m

Number of Strands

26

Characteristic Impedance

67 Ω

Sheath Material

EPDM

Страна на произход

United States

Детайли за продукта

Belden 8412 Two-Conductor Low Impedance Braided-Screen Cable

For a high-quality, high-performance audio cable that effectively minimises electromagnetic interference try the Belden 8412 cable. This Belden microphone cable is used for connecting low-level microphones or musical instruments and is perfect for studio or live performances.

Features and Benefits
· Tinned copper braid shield with 85% shield coverage
· EPDM outer insulation
· Rugged
· Flexible
· Immunity from interference
· Long flex-life

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 426,42

€ 1 426,42 1 Reel of 152 Metres (ex VAT)

Belden8412 Series 2 Core Microphone Cable, 0.52 mm² CSA Screened, 6.65mm od, 152m, Black

€ 1 426,42

€ 1 426,42 1 Reel of 152 Metres (ex VAT)

Belden8412 Series 2 Core Microphone Cable, 0.52 mm² CSA Screened, 6.65mm od, 152m, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.52 mm²

Screened/Unscreened

Screened

Insulation material

EPDM

Outer Diameter

6.65mm

Length

152m

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

American Wire Gauge

20 AWG

Series

8412

Voltage Rating

600 V

Screen Type

Tinned Copper Braid

Conductor Resistance

34.776904 Ω/km

Current Rating

4 A

Standards Met

RoHS

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

26/34

Conductor Material

Copper

Size of Strands

34 AWG

Capacitance Core To Core

108.24pF/m

Capacitance Core To Screen

190.24pF/m

Number of Strands

26

Characteristic Impedance

67 Ω

Sheath Material

EPDM

Страна на произход

United States

Детайли за продукта

Belden 8412 Two-Conductor Low Impedance Braided-Screen Cable

For a high-quality, high-performance audio cable that effectively minimises electromagnetic interference try the Belden 8412 cable. This Belden microphone cable is used for connecting low-level microphones or musical instruments and is perfect for studio or live performances.

Features and Benefits
· Tinned copper braid shield with 85% shield coverage
· EPDM outer insulation
· Rugged
· Flexible
· Immunity from interference
· Long flex-life

Може да се интересувате от