Технически документи
Спецификации
Brand
BeldenCross Sectional Area
0.52 mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
19/0.20 mm
Length
305m
Insulation material
TFE
Outer Diameter
1.47mm
Voltage Rating
600 V ac
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-70°C
Conductor Material
Copper
Standards Met
MIL-W-16878/4, NEMA HP3
Wire Style
UL1213
Fire Behaviour
Flame Retardant
Series
83007
Insulation Wall Thickness
0.2mm
Number of Strands
19
PRICED TO CLEAR
Yes
Size of Strands
32 AWG
Страна на произход
Mexico
Детайли за продукта
Belden UL AWM Style 1213 Hook Up Wire
Silver-coated stranded copper conductor insulation with TFE Teflon extrusion
€ 912,08
€ 912,08 1 Reel of 305 Metres (ex VAT)
1
€ 912,08
€ 912,08 1 Reel of 305 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenCross Sectional Area
0.52 mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
20 AWG
Core Strands
19/0.20 mm
Length
305m
Insulation material
TFE
Outer Diameter
1.47mm
Voltage Rating
600 V ac
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-70°C
Conductor Material
Copper
Standards Met
MIL-W-16878/4, NEMA HP3
Wire Style
UL1213
Fire Behaviour
Flame Retardant
Series
83007
Insulation Wall Thickness
0.2mm
Number of Strands
19
PRICED TO CLEAR
Yes
Size of Strands
32 AWG
Страна на произход
Mexico
Детайли за продукта
Belden UL AWM Style 1213 Hook Up Wire
Silver-coated stranded copper conductor insulation with TFE Teflon extrusion