Технически документи
Спецификации
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG58C/U
Outer Diameter
4.95mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
0.705 dB/100m @ 1000 MHz
Length
152.4m
Sheath Colour
Black
Conductor Strand Type
Stranded
Voltage Rating
1.4 kV ac
Series
8262
Core Strands
1/0.89
Sheath Material
Polyvinyl Chloride PVC
Shielding
Tinned Copper Braid
Capacitance
101.05pF/m
Insulation material
PE
Operating Temperature Range
-40 → +80 °C
Number of Strands
19
Conductor Material
Tinned Copper
Velocity ratio
66%
Size of Strands
20 AWG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Standards Met
M17/155-00001, MIL-C-17
Страна на произход
United States
Детайли за продукта
Belden 50 Ohm Coaxial Cable
The 50 Ω coaxial cables is a combination of tinned copper conductors, polyethylene insulation and a PVC jacket.
Features and Benefits
8262 Range - 50 Ω coaxial cable
9222 Range - 50 Ω Triax
Belden 50 Ohm Coaxial Cable
€ 1 151,69
€ 1 151,69 1 Reel of 152 Metres (ex VAT)
1
€ 1 151,69
€ 1 151,69 1 Reel of 152 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG58C/U
Outer Diameter
4.95mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
0.705 dB/100m @ 1000 MHz
Length
152.4m
Sheath Colour
Black
Conductor Strand Type
Stranded
Voltage Rating
1.4 kV ac
Series
8262
Core Strands
1/0.89
Sheath Material
Polyvinyl Chloride PVC
Shielding
Tinned Copper Braid
Capacitance
101.05pF/m
Insulation material
PE
Operating Temperature Range
-40 → +80 °C
Number of Strands
19
Conductor Material
Tinned Copper
Velocity ratio
66%
Size of Strands
20 AWG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Standards Met
M17/155-00001, MIL-C-17
Страна на произход
United States
Детайли за продукта
Belden 50 Ohm Coaxial Cable
The 50 Ω coaxial cables is a combination of tinned copper conductors, polyethylene insulation and a PVC jacket.
Features and Benefits
8262 Range - 50 Ω coaxial cable
9222 Range - 50 Ω Triax