Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Belden 8219 Series, 304.8m, RG58A/U Coaxial, Unterminated53.5 Ω

Номер на артикул на RS: 187-6112Марка: Belden№ по каталога на производителя: 8219 0101000
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG58A/U

Outer Diameter

4.9mm

CPR Certification

Fca

Characteristic Impedance

53.5 Ω

Attenuation

0.043 dB/100 m

Length

304.8m

Sheath Colour

Black

Conductor Strand Type

Stranded

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Series

8219

Core Strands

19/0.28

Capacitance

86.94pF/m

Conductor Material

Tinned Copper

Size of Strands

20 AWG

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Number of Strands

19

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper

Insulation material

FPE

Velocity ratio

0.73

Minimum Operating Temperature

-40°C

Standards Met

UL Listed

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 1 422,42

€ 4,664 Всеки (ex VAT)

Belden 8219 Series, 304.8m, RG58A/U Coaxial, Unterminated53.5 Ω

€ 1 422,42

€ 4,664 Всеки (ex VAT)

Belden 8219 Series, 304.8m, RG58A/U Coaxial, Unterminated53.5 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG58A/U

Outer Diameter

4.9mm

CPR Certification

Fca

Characteristic Impedance

53.5 Ω

Attenuation

0.043 dB/100 m

Length

304.8m

Sheath Colour

Black

Conductor Strand Type

Stranded

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Series

8219

Core Strands

19/0.28

Capacitance

86.94pF/m

Conductor Material

Tinned Copper

Size of Strands

20 AWG

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Number of Strands

19

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper

Insulation material

FPE

Velocity ratio

0.73

Minimum Operating Temperature

-40°C

Standards Met

UL Listed

Страна на произход

United States