Belden8205 Series 2 Core, 0.5 mm² CSA, 4.57mm od, 304m, Chrome

Номер на артикул на RS: 822-894Марка: Belden№ по каталога на производителя: 8205.01305
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Brand

Belden

Number of Cores

2

Cross Sectional Area

0.5 mm²

Insulation material

PVC

Outer Diameter

4.57mm

Length

304m

Minimum Operating Temperature

-20°C

CPR Certification

Eca

Maximum Operating Temperature

+60°C

Sheath Colour

Chrome

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Shielded/Unshielded

Unshielded

Series

8205

Voltage Rating

300 V

Conductor Resistance

33 Ω/km

Current Rating

3.7 A

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Core Strands

7/28

Conductor Material

Tinned Copper

Size of Strands

28 AWG

Capacitance Core To Core

24.5pF/ft

Number of Strands

7

Страна на произход

Netherlands

€ 588,93

€ 588,93 1 Reel of 304 Metres (ex VAT)

Belden8205 Series 2 Core, 0.5 mm² CSA, 4.57mm od, 304m, Chrome

€ 588,93

€ 588,93 1 Reel of 304 Metres (ex VAT)

Belden8205 Series 2 Core, 0.5 mm² CSA, 4.57mm od, 304m, Chrome

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Belden

Number of Cores

2

Cross Sectional Area

0.5 mm²

Insulation material

PVC

Outer Diameter

4.57mm

Length

304m

Minimum Operating Temperature

-20°C

CPR Certification

Eca

Maximum Operating Temperature

+60°C

Sheath Colour

Chrome

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Shielded/Unshielded

Unshielded

Series

8205

Voltage Rating

300 V

Conductor Resistance

33 Ω/km

Current Rating

3.7 A

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Core Strands

7/28

Conductor Material

Tinned Copper

Size of Strands

28 AWG

Capacitance Core To Core

24.5pF/ft

Number of Strands

7

Страна на произход

Netherlands