Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Belden 8164 Series Multipair Industrial Cable, 4 Pairs, 0.23 mm², Screened, 24 AWG, 152m, Screened Shield, Twisted Pair

Номер на артикул на RS: 331-8966Марка: Belden№ по каталога на производителя: 8164.00152
brand-logo

Технически документи

Спецификации

Brand

Belden

Number of Pairs

4

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

SF/FTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

9.86mm

Outer Sheath Material

PVC

Cable Shape

Multipairs

Characteristic Impedance

100 Ω

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Series

8164

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

Euroclass Eca

Core Strands

7/32

Страна на произход

Netherlands

Детайли за продукта

Individually & Overall Shielded Cable

This cost effective, PVC multipair cable from Belden offers a stable, robust and durable cable to suit various applications. The cable features great insulating properties as well as a drain wire for easy grounding.

Features and Benefits

Each pair is individually shielded with a Beldfoil (polyester/aluminium) in a Zfold construction
Overall Beldfoil tape in Zfold construction
65% tinned copper braid
Drainwire

Applications

Low capacitance computer and digital audio
RS-232/422

Standards

UL2493; NEC CM, UL 1685

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 646,90

€ 2 646,90 1 Reel of 152 Metres (ex VAT)

Belden 8164 Series Multipair Industrial Cable, 4 Pairs, 0.23 mm², Screened, 24 AWG, 152m, Screened Shield, Twisted Pair

€ 2 646,90

€ 2 646,90 1 Reel of 152 Metres (ex VAT)

Belden 8164 Series Multipair Industrial Cable, 4 Pairs, 0.23 mm², Screened, 24 AWG, 152m, Screened Shield, Twisted Pair
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Number of Pairs

4

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

SF/FTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

9.86mm

Outer Sheath Material

PVC

Cable Shape

Multipairs

Characteristic Impedance

100 Ω

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Series

8164

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

Euroclass Eca

Core Strands

7/32

Страна на произход

Netherlands

Детайли за продукта

Individually & Overall Shielded Cable

This cost effective, PVC multipair cable from Belden offers a stable, robust and durable cable to suit various applications. The cable features great insulating properties as well as a drain wire for easy grounding.

Features and Benefits

Each pair is individually shielded with a Beldfoil (polyester/aluminium) in a Zfold construction
Overall Beldfoil tape in Zfold construction
65% tinned copper braid
Drainwire

Applications

Low capacitance computer and digital audio
RS-232/422

Standards

UL2493; NEC CM, UL 1685

Може да се интересувате от