Belden YE00437 Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield

Технически документи
Спецификации
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.2 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
SF/UTP
CPR Certification
Eca
Sheath Colour
Chrome
Outer Diameter
6.86mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Standards Met
CE, RoHS, UL
Core Strands
7/32 AWG
Shielded/Unshielded
Shielded
Series
YE00437
Voltage Rating
30 V
Страна на произход
Netherlands
Детайли за продукта
Overall Shielded Paired Cable
A shielded, low capacitance computer cable insulated with Datalene and Beldfoil shield.
Features and Benefits
24AWG (7x32) tinned copper conductors and laid in twisted pairs
Overall Beldfoil tape shield with a Zfold construction
65% tinned copper braid
Ideal for RS-232 and RS-422 communications in a harsh electrical environment
Standards
UL2919; NEC CM, RS-232
€ 903,03
€ 903,03 1 Reel of 152 Metres (ex VAT)
1
€ 903,03
€ 903,03 1 Reel of 152 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.2 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
SF/UTP
CPR Certification
Eca
Sheath Colour
Chrome
Outer Diameter
6.86mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Standards Met
CE, RoHS, UL
Core Strands
7/32 AWG
Shielded/Unshielded
Shielded
Series
YE00437
Voltage Rating
30 V
Страна на произход
Netherlands
Детайли за продукта
Overall Shielded Paired Cable
A shielded, low capacitance computer cable insulated with Datalene and Beldfoil shield.
Features and Benefits
24AWG (7x32) tinned copper conductors and laid in twisted pairs
Overall Beldfoil tape shield with a Zfold construction
65% tinned copper braid
Ideal for RS-232 and RS-422 communications in a harsh electrical environment
Standards
UL2919; NEC CM, RS-232