Технически документи
Спецификации
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
F/UTP
CPR Certification
Dca
Sheath Colour
White
Cable Type
Twisted Pair
Outer Diameter
6.5mm
Outer Sheath Material
LSZH
Characteristic Impedance
100 Ω
Minimum Operating Temperature
-15°C
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Standards Met
Euroclass Dca
Shielded/Unshielded
Shielded
Series
7704NH
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Страна на произход
Germany
Детайли за продукта
Belden Data Cable
A cable for instrumentation and computer cables for data transmission applications.
Features and Benefits
LSZH Jacket (Flame retardant/Halogen free)
2 Pairs
Beldfoil Shield
Standards
IEC 332-3C
€ 903,54
€ 903,54 1 Reel of 304 Metres (ex VAT)
1
€ 903,54
€ 903,54 1 Reel of 304 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
F/UTP
CPR Certification
Dca
Sheath Colour
White
Cable Type
Twisted Pair
Outer Diameter
6.5mm
Outer Sheath Material
LSZH
Characteristic Impedance
100 Ω
Minimum Operating Temperature
-15°C
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Standards Met
Euroclass Dca
Shielded/Unshielded
Shielded
Series
7704NH
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Страна на произход
Germany
Детайли за продукта
Belden Data Cable
A cable for instrumentation and computer cables for data transmission applications.
Features and Benefits
LSZH Jacket (Flame retardant/Halogen free)
2 Pairs
Beldfoil Shield
Standards
IEC 332-3C