Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Belden70086LV Series 2 Core Speaker Cable, 6 mm² CSA, 11.2mm od, 200m, Black

Номер на артикул на RS: 226-8914Марка: Belden№ по каталога на производителя: 70086LV.00200
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Brand

Belden

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

6 mm²

Insulation material

LSZH

Outer Diameter

11.2mm

Length

200m

CPR Certification

B2ca

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

American Wire Gauge

2 x 9 AWG

Standards Met

Euroclass B2ca-s1 d1 a1

Cable Shape

Twisted Pair

Number of Strands

84

Series

70086LV

Conductor Strand Type

Stranded

Core Strands

84 x 0.3 mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

3.1 O/km

Balanced

No

Conductor Material

Copper

Voltage Rating

300 V

Size of Strands

84 x 0.3 mm

Страна на произход

Netherlands

Информацията за складовите наличности временно не е налична.

€ 3 898,85

€ 3 898,85 1 Reel of 200 (ex VAT)

Belden70086LV Series 2 Core Speaker Cable, 6 mm² CSA, 11.2mm od, 200m, Black

€ 3 898,85

€ 3 898,85 1 Reel of 200 (ex VAT)

Belden70086LV Series 2 Core Speaker Cable, 6 mm² CSA, 11.2mm od, 200m, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Belden

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

6 mm²

Insulation material

LSZH

Outer Diameter

11.2mm

Length

200m

CPR Certification

B2ca

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

American Wire Gauge

2 x 9 AWG

Standards Met

Euroclass B2ca-s1 d1 a1

Cable Shape

Twisted Pair

Number of Strands

84

Series

70086LV

Conductor Strand Type

Stranded

Core Strands

84 x 0.3 mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Resistance

3.1 O/km

Balanced

No

Conductor Material

Copper

Voltage Rating

300 V

Size of Strands

84 x 0.3 mm

Страна на произход

Netherlands