Belden 4GDSY Control Cable, 4 Cores, 1.5 mm², SY, Screened, 100m, Grey PVC Sheath

Номер на артикул на RS: 176-2397Марка: Belden№ по каталога на производителя: 4GDSY-K100
brand-logo

Технически документи

Спецификации

Brand

Belden

Series

4GDSY

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Grey

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Minimum Bend Radius

20 x 9.7 (Occasional), 6 x 9.7 (Fixed)

Length

100m

Outer Diameter

9.7mm

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Страна на произход

China

Може да се интересувате от

€ 361,63

€ 361,63 1 Reel of 100 Metres (ex VAT)

Belden 4GDSY Control Cable, 4 Cores, 1.5 mm², SY, Screened, 100m, Grey PVC Sheath

€ 361,63

€ 361,63 1 Reel of 100 Metres (ex VAT)

Belden 4GDSY Control Cable, 4 Cores, 1.5 mm², SY, Screened, 100m, Grey PVC Sheath

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Series

4GDSY

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Grey

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Minimum Bend Radius

20 x 9.7 (Occasional), 6 x 9.7 (Fixed)

Length

100m

Outer Diameter

9.7mm

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Страна на произход

China

Може да се интересувате от