Технически документи
Спецификации
Brand
BeldenSeries
4GCSY
Number of Cores
4
Cross Sectional Area
1 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Outer Diameter
9.1mm
Length
100m
Minimum Bend Radius
20 x 9.1 (Occasional), 6 x 9.1 (Fixed)
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Страна на произход
China
€ 317,75
€ 317,75 1 Reel of 100 Metres (ex VAT)
1
€ 317,75
€ 317,75 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenSeries
4GCSY
Number of Cores
4
Cross Sectional Area
1 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Outer Diameter
9.1mm
Length
100m
Minimum Bend Radius
20 x 9.1 (Occasional), 6 x 9.1 (Fixed)
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Страна на произход
China