Belden 4GCCY Control Cable, 4 Cores, 1 mm², CY, Screened, 50m, Grey PVC Sheath

Номер на артикул на RS: 176-2331Марка: Belden№ по каталога на производителя: 4GCCY-KC50
brand-logo

Технически документи

Спецификации

Brand

Belden

Series

4GCCY

Number of Cores

4

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Outer Diameter

9.1mm

Minimum Bend Radius

20 x 9.1 (Occasional), 6 x 9.1 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Страна на произход

China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 178,89

€ 178,89 1 Reel of 50 Metres (ex VAT)

Belden 4GCCY Control Cable, 4 Cores, 1 mm², CY, Screened, 50m, Grey PVC Sheath

€ 178,89

€ 178,89 1 Reel of 50 Metres (ex VAT)

Belden 4GCCY Control Cable, 4 Cores, 1 mm², CY, Screened, 50m, Grey PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Series

4GCCY

Number of Cores

4

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Outer Diameter

9.1mm

Minimum Bend Radius

20 x 9.1 (Occasional), 6 x 9.1 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Страна на произход

China

Може да се интересувате от