Технически документи
Спецификации
Brand
BeldenSeries
4GB
Number of Cores
4
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Outer Diameter
5.9mm
Length
100m
Minimum Bend Radius
10 x 5.9 (Occasional), 4 x 5.9 (Fixed)
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Oil Resistant
Yes
Cable Shape
Multicore
Minimum Operating Temperature
-30°C
Earth Cable
Yes
Insulation material
PVC
Страна на произход
China
€ 122,93
€ 122,93 1 Reel of 100 Metres (ex VAT)
1
€ 122,93
€ 122,93 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenSeries
4GB
Number of Cores
4
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Outer Diameter
5.9mm
Length
100m
Minimum Bend Radius
10 x 5.9 (Occasional), 4 x 5.9 (Fixed)
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Oil Resistant
Yes
Cable Shape
Multicore
Minimum Operating Temperature
-30°C
Earth Cable
Yes
Insulation material
PVC
Страна на произход
China