Технически документи
Спецификации
Brand
BeldenSeries
4300FE
Number of Cores
2
Cross Sectional Area
0.82 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
LSZH
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium/PET Foil
Minimum Bend Radius
41.5 mm
Outer Diameter
4.2mm
Length
100m
Voltage Rating
300 V
Current Rating
3.5 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Insulation material
PP
Core Strands
7/26 AWG
Conductor Resistance
21.3 Ω/km
Cable Shape
Multicore
Drain Wire
Yes
€ 192,30
€ 192,30 1 Reel of 100 Metres (ex VAT)
1
€ 192,30
€ 192,30 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenSeries
4300FE
Number of Cores
2
Cross Sectional Area
0.82 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
LSZH
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium/PET Foil
Minimum Bend Radius
41.5 mm
Outer Diameter
4.2mm
Length
100m
Voltage Rating
300 V
Current Rating
3.5 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Insulation material
PP
Core Strands
7/26 AWG
Conductor Resistance
21.3 Ω/km
Cable Shape
Multicore
Drain Wire
Yes