Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Belden 4200UE Control Cable, 2 Cores, 1.5 mm², Unscreened, 100m, Grey LSZH Sheath, 16 AWG

Номер на артикул на RS: 510-2189Марка: Belden№ по каталога на производителя: 4200UE.00100
brand-logo

Технически документи

Спецификации

Brand

Belden

Series

4200UE

Number of Cores

2

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

LSZH

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

4.6mm

Minimum Bend Radius

46 mm

Length

100m

Voltage Rating

300 V

Current Rating

6.25 A

CPR Certification

Eca

Standards Met

Euroclass Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-20°C

Insulation material

PP

Core Strands

19/29 AWG

Cable Shape

Multicore

Страна на произход

Netherlands

Детайли за продукта

Unshielded Multicore Security Cable

Suitable for intercom/P.A. and general sound/audio systems.

Features and Benefits
·Bare copper stranded conductor
·Voltage Rating: 300V

Може да се интересувате от
Multicore security cable,2x14awg,PVC152m
P.O.A.1 Reel of 152 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 173,53

€ 173,53 1 Reel of 100 Metres (ex VAT)

Belden 4200UE Control Cable, 2 Cores, 1.5 mm², Unscreened, 100m, Grey LSZH Sheath, 16 AWG

€ 173,53

€ 173,53 1 Reel of 100 Metres (ex VAT)

Belden 4200UE Control Cable, 2 Cores, 1.5 mm², Unscreened, 100m, Grey LSZH Sheath, 16 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Multicore security cable,2x14awg,PVC152m
P.O.A.1 Reel of 152 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Series

4200UE

Number of Cores

2

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

LSZH

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

4.6mm

Minimum Bend Radius

46 mm

Length

100m

Voltage Rating

300 V

Current Rating

6.25 A

CPR Certification

Eca

Standards Met

Euroclass Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-20°C

Insulation material

PP

Core Strands

19/29 AWG

Cable Shape

Multicore

Страна на произход

Netherlands

Детайли за продукта

Unshielded Multicore Security Cable

Suitable for intercom/P.A. and general sound/audio systems.

Features and Benefits
·Bare copper stranded conductor
·Voltage Rating: 300V

Може да се интересувате от
Multicore security cable,2x14awg,PVC152m
P.O.A.1 Reel of 152 Metres (ex VAT)