Belden 3GB Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

Номер на артикул на RS: 176-2317Марка: Belden№ по каталога на производителя: 3GB-BC50
brand-logo

Технически документи

Спецификации

Brand

Belden

Series

3GB

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x 5.4 (Occasional), 4 x 5.4 (Fixed)

Outer Diameter

5.4mm

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Страна на произход

China

Може да се интересувате от

€ 56,72

€ 56,72 1 Reel of 50 Metres (ex VAT)

Belden 3GB Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

€ 56,72

€ 56,72 1 Reel of 50 Metres (ex VAT)

Belden 3GB Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Series

3GB

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x 5.4 (Occasional), 4 x 5.4 (Fixed)

Outer Diameter

5.4mm

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Страна на произход

China

Може да се интересувате от