Технически документи
Спецификации
Brand
BeldenSeries
2202ELY
LAN Category
Cat6a
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
CPR Certification
Dca
Sheath Colour
Blue
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801
Current Rating
1.5 A
Voltage Rating
72 V
Outer Diameter
7mm
American Wire Gauge
23 AWG
Capacitance
1600pF/m
Страна на произход
Hungary
€ 846,63
€ 846,63 1 Reel of 500 Metres (ex VAT)
1
€ 846,63
€ 846,63 1 Reel of 500 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenSeries
2202ELY
LAN Category
Cat6a
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
CPR Certification
Dca
Sheath Colour
Blue
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801
Current Rating
1.5 A
Voltage Rating
72 V
Outer Diameter
7mm
American Wire Gauge
23 AWG
Capacitance
1600pF/m
Страна на произход
Hungary