Belden 1855ENH Series, 100m, RG59/U Coaxial, Unterminated75 Ω

Номер на артикул на RS: 162-3169Марка: Belden№ по каталога на производителя: 1855ENH.10100
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

4.45mm

CPR Certification

Dca

Characteristic Impedance

75 Ω

Attenuation

70.2 dB/100 m @ 4500 MHz

Length

100m

Sheath Colour

Green

Voltage Rating

75 V dc

Fire Behaviour

Flame Retardant

Conductor Strand Type

Solid

Insulation material

FPE

Conductor Material

Bare Copper

Velocity ratio

84%

Size of Strands

22 AWG

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

EN 50117-1, EN 50290-2-20

Operating Temperature Range

-30 → +70 °C

Series

1855ENH

Sheath Material

Flame Retardant Non-Corrosive (FRNC), Low Smoke Zero Halogen (LSZH)

Shielding

Tinned Copper Braid

Capacitance

53pF/m

Страна на произход

Netherlands

Може да се интересувате от
Belden 1855ENH Series, 500m, RG59 Coaxial, Unterminated75 Ω
€ 1 325,981 Reel of 500 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 253,15

€ 253,15 1 Reel of 100 Metres (ex VAT)

Belden 1855ENH Series, 100m, RG59/U Coaxial, Unterminated75 Ω

€ 253,15

€ 253,15 1 Reel of 100 Metres (ex VAT)

Belden 1855ENH Series, 100m, RG59/U Coaxial, Unterminated75 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Belden 1855ENH Series, 500m, RG59 Coaxial, Unterminated75 Ω
€ 1 325,981 Reel of 500 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

4.45mm

CPR Certification

Dca

Characteristic Impedance

75 Ω

Attenuation

70.2 dB/100 m @ 4500 MHz

Length

100m

Sheath Colour

Green

Voltage Rating

75 V dc

Fire Behaviour

Flame Retardant

Conductor Strand Type

Solid

Insulation material

FPE

Conductor Material

Bare Copper

Velocity ratio

84%

Size of Strands

22 AWG

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

EN 50117-1, EN 50290-2-20

Operating Temperature Range

-30 → +70 °C

Series

1855ENH

Sheath Material

Flame Retardant Non-Corrosive (FRNC), Low Smoke Zero Halogen (LSZH)

Shielding

Tinned Copper Braid

Capacitance

53pF/m

Страна на произход

Netherlands

Може да се интересувате от
Belden 1855ENH Series, 500m, RG59 Coaxial, Unterminated75 Ω
€ 1 325,981 Reel of 500 Metres (ex VAT)