Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Belden1800B Series Audio & Control Cable, 0.22 mm² CSA, 4.5mm od, 152m, Grey

Номер на артикул на RS: 413-273Марка: Belden№ по каталога на производителя: 1800B T5X500
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Brand

Belden

Audio Cable Type

Audio & Control Cable

Cross Sectional Area

0.22 mm²

Insulation material

PE

Outer Diameter

4.5mm

Length

152m

CPR Certification

Eca

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

24 AWG

Series

1800B

Voltage Rating

300 V

Drain Wire

Yes

Conductor Resistance

23.7 Ω/0.34 km

Current Rating

2.75 A per conductor @ 25°C

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Core Strands

7/32

Conductor Material

Tinned Copper

Size of Strands

0.2 mm

Capacitance Core To Core

12pF/ft

Capacitance Core To Screen

26pF/ft

Number of Strands

7

Shielded/Unshielded

Shielded

Characteristic Impedance

110 Ω

Sheath Material

PVC

Детайли за продукта

1800B High Performance Single Pair AES/EBU Cable

Belden® high-conductivity (oxygen-free) stranded copper installation cable is optimized for digital audio (AES/EBU). Belden’s Datalene® insulated AES/EBU cable deliver an impedance of 110 Ohms ± 10% and a capacitance of 39.3 pF/m. Datalene® provides exceptional crush resistance when compared to standard foam insulations. The cable is surrounded with Beldfoil® jacket for easy & fast installation.

Информацията за складовите наличности временно не е налична.

€ 231,65

€ 231,65 1 Reel of 152 Metres (ex VAT)

Belden1800B Series Audio & Control Cable, 0.22 mm² CSA, 4.5mm od, 152m, Grey

€ 231,65

€ 231,65 1 Reel of 152 Metres (ex VAT)

Belden1800B Series Audio & Control Cable, 0.22 mm² CSA, 4.5mm od, 152m, Grey
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Belden

Audio Cable Type

Audio & Control Cable

Cross Sectional Area

0.22 mm²

Insulation material

PE

Outer Diameter

4.5mm

Length

152m

CPR Certification

Eca

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

24 AWG

Series

1800B

Voltage Rating

300 V

Drain Wire

Yes

Conductor Resistance

23.7 Ω/0.34 km

Current Rating

2.75 A per conductor @ 25°C

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Core Strands

7/32

Conductor Material

Tinned Copper

Size of Strands

0.2 mm

Capacitance Core To Core

12pF/ft

Capacitance Core To Screen

26pF/ft

Number of Strands

7

Shielded/Unshielded

Shielded

Characteristic Impedance

110 Ω

Sheath Material

PVC

Детайли за продукта

1800B High Performance Single Pair AES/EBU Cable

Belden® high-conductivity (oxygen-free) stranded copper installation cable is optimized for digital audio (AES/EBU). Belden’s Datalene® insulated AES/EBU cable deliver an impedance of 110 Ohms ± 10% and a capacitance of 39.3 pF/m. Datalene® provides exceptional crush resistance when compared to standard foam insulations. The cable is surrounded with Beldfoil® jacket for easy & fast installation.