Технически документи
Спецификации
Brand
BeldenSeries
1700A
LAN Category
Cat5e
Length
304m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
CPR Certification
Eca
Sheath Colour
Grey
Outer Sheath Material
PVC
Core Strands
1/24
Cable Shape
Twisted Pair
Standards Met
Category 5e - TIA 568.C.2, NEMA WC-63.1 Category 5e UL Verified to Category 5e
Cross Sectional Area
0.2 mm²
Voltage Rating
300 V
American Wire Gauge
24 AWG
Number of Strands
1
Capacitance
15pF/ft
Conductor Strand Type
Solid
Страна на произход
Hungary
Детайли за продукта
DataTwist® 350 UTP Cat5e Trunk
Features and Benefits
·Provides stable electrical performance up to a frequency of 350MHz
·4 pairs
·Offers superior performance characteristics across the frequency
·PVC jacket
·Pair colours as follows: Pair 1 White/Blue & Blue , Pair 2 White/Orange & Orange, Pair 3 White/Green & Green, Pair 4 White/Brown & Brown
Applications
·Premise horizontal cable
·Gigabit Ethernet
·Digital Video
·Noisy environments
Standards
ISO/IEC 11801, EN 50173

€ 596,03
€ 596,03 1 Reel of 304 Metres (ex VAT)
1
€ 596,03
€ 596,03 1 Reel of 304 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.

Технически документи
Спецификации
Brand
BeldenSeries
1700A
LAN Category
Cat5e
Length
304m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
CPR Certification
Eca
Sheath Colour
Grey
Outer Sheath Material
PVC
Core Strands
1/24
Cable Shape
Twisted Pair
Standards Met
Category 5e - TIA 568.C.2, NEMA WC-63.1 Category 5e UL Verified to Category 5e
Cross Sectional Area
0.2 mm²
Voltage Rating
300 V
American Wire Gauge
24 AWG
Number of Strands
1
Capacitance
15pF/ft
Conductor Strand Type
Solid
Страна на произход
Hungary
Детайли за продукта
DataTwist® 350 UTP Cat5e Trunk
Features and Benefits
·Provides stable electrical performance up to a frequency of 350MHz
·4 pairs
·Offers superior performance characteristics across the frequency
·PVC jacket
·Pair colours as follows: Pair 1 White/Blue & Blue , Pair 2 White/Orange & Orange, Pair 3 White/Green & Green, Pair 4 White/Brown & Brown
Applications
·Premise horizontal cable
·Gigabit Ethernet
·Digital Video
·Noisy environments
Standards
ISO/IEC 11801, EN 50173
