Belden1633ENH, 305m Cat5e, Grey, F/UTP Shielded, Unterminated LSZH Sheath

Номер на артикул на RS: 368-4443Марка: Belden№ по каталога на производителя: 1633ENH.00305Distrelec Article No.: 30185675
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

Belden

Series

1633ENH

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Grey

Outer Sheath Material

LSZH

Core Strands

1/24

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

72 V dc

Outer Diameter

6.5mm

American Wire Gauge

24 AWG

Number of Strands

8

Capacitance

50pF/m

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Current Rating

1.5 A

Cross Sectional Area

0.2 mm²

Страна на произход

Hungary

Детайли за продукта

DataTwist® 5 Cat5e STP Trunk

A Cat 5e Ethernet cable designed fro application as horizontal and building backbone cable.

Features and Benefits
·A solid conductor insulated with polyolefin with an overall foil shield and tinned copper drain wire
·For use as standard category 5 and category 5 enhanced installation cable
·Inkjet printed text on the cable jacket reads: "BELDEN 1633E FTP CAT5E 4PR AWG24 ISO/IEC 11801 EN 50173 VERIFIED 100 OHM"

Standards

TIA/EIA 568A, ISO/IEC 11801, EN 50173

Може да се интересувате от
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 382,35

€ 382,35 1 Reel of 304 Metres (ex VAT)

Belden1633ENH, 305m Cat5e, Grey, F/UTP Shielded, Unterminated LSZH Sheath

€ 382,35

€ 382,35 1 Reel of 304 Metres (ex VAT)

Belden1633ENH, 305m Cat5e, Grey, F/UTP Shielded, Unterminated LSZH Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Series

1633ENH

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Sheath Colour

Grey

Outer Sheath Material

LSZH

Core Strands

1/24

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

72 V dc

Outer Diameter

6.5mm

American Wire Gauge

24 AWG

Number of Strands

8

Capacitance

50pF/m

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Current Rating

1.5 A

Cross Sectional Area

0.2 mm²

Страна на произход

Hungary

Детайли за продукта

DataTwist® 5 Cat5e STP Trunk

A Cat 5e Ethernet cable designed fro application as horizontal and building backbone cable.

Features and Benefits
·A solid conductor insulated with polyolefin with an overall foil shield and tinned copper drain wire
·For use as standard category 5 and category 5 enhanced installation cable
·Inkjet printed text on the cable jacket reads: "BELDEN 1633E FTP CAT5E 4PR AWG24 ISO/IEC 11801 EN 50173 VERIFIED 100 OHM"

Standards

TIA/EIA 568A, ISO/IEC 11801, EN 50173

Може да се интересувате от
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)