Belden1583E, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath

Номер на артикул на RS: 331-8663Марка: Belden№ по каталога на производителя: 1583E.00305Distrelec Article No.: 30185669
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

Belden

Series

1583E

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Grey

Outer Sheath Material

PVC

Capacitance

49pF/m

Conductor Strand Type

Solid

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.2 mm²

Voltage Rating

72 V dc

Outer Diameter

4.7mm

Distrelec Product Id

30185669

Страна на произход

Hungary

Може да се интересувате от
RS PRO, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath
€ 231,411 Reel of 305 Metres (ex VAT)
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 247,01

€ 247,01 1 Reel of 304 Metres (ex VAT)

Belden1583E, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath

€ 247,01

€ 247,01 1 Reel of 304 Metres (ex VAT)

Belden1583E, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath
€ 231,411 Reel of 305 Metres (ex VAT)
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Series

1583E

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Grey

Outer Sheath Material

PVC

Capacitance

49pF/m

Conductor Strand Type

Solid

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.2 mm²

Voltage Rating

72 V dc

Outer Diameter

4.7mm

Distrelec Product Id

30185669

Страна на произход

Hungary

Може да се интересувате от
RS PRO, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath
€ 231,411 Reel of 305 Metres (ex VAT)
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)