Belden1509C Series Multi-Channel Audio Cable, 0.22 mm² CSA, 7.65mm od, 152m, Black

Номер на артикул на RS: 418-4742Марка: Belden№ по каталога на производителя: 1509C B59500
brand-logo
Преглед на всички в Аудио кабел

Технически документи

Спецификации

Brand

Belden

Audio Cable Type

Multi-Channel Audio Cable

Cross Sectional Area

0.22 mm²

Outer Diameter

7.65mm

Length

152m

CPR Certification

Eca

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Conductor Resistance

23.3 Ω/0.34 km

Voltage Rating

300 V

Current Rating

1.05 A

Standards Met

Euroclass Eca

Cable Shape

Multicore

Core Strands

7/32

Conductor Material

Tinned Copper

Size of Strands

0.2 mm

Capacitance Core To Core

31pF/ft

Capacitance Core To Screen

58pF/ft

Number of Strands

7

Sheath Material

PVC

Series

1509C

Страна на произход

United States

Детайли за продукта

Multi-Pair Analog Snake Cable

CM rated flexible cable with a multitude of uses.

Features and Benefits
·CM rated
·Individually shielded and jacketed pairs
·Overall Beldfoil® shield
·Tinned copper drain wire
·Nylon rip cord

Applications
·Console board equipment
·Recording Studios
·Radio/television stations
·Post-production
·Sound systems

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 631,84

€ 631,84 1 Reel of 152 Metres (ex VAT)

Belden1509C Series Multi-Channel Audio Cable, 0.22 mm² CSA, 7.65mm od, 152m, Black

€ 631,84

€ 631,84 1 Reel of 152 Metres (ex VAT)

Belden1509C Series Multi-Channel Audio Cable, 0.22 mm² CSA, 7.65mm od, 152m, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Audio Cable Type

Multi-Channel Audio Cable

Cross Sectional Area

0.22 mm²

Outer Diameter

7.65mm

Length

152m

CPR Certification

Eca

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+75°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Conductor Resistance

23.3 Ω/0.34 km

Voltage Rating

300 V

Current Rating

1.05 A

Standards Met

Euroclass Eca

Cable Shape

Multicore

Core Strands

7/32

Conductor Material

Tinned Copper

Size of Strands

0.2 mm

Capacitance Core To Core

31pF/ft

Capacitance Core To Screen

58pF/ft

Number of Strands

7

Sheath Material

PVC

Series

1509C

Страна на произход

United States

Детайли за продукта

Multi-Pair Analog Snake Cable

CM rated flexible cable with a multitude of uses.

Features and Benefits
·CM rated
·Individually shielded and jacketed pairs
·Overall Beldfoil® shield
·Tinned copper drain wire
·Nylon rip cord

Applications
·Console board equipment
·Recording Studios
·Radio/television stations
·Post-production
·Sound systems

Може да се интересувате от