Bel-Stewart SS-71 Series Female RJ45 Connector, Through Hole, Cat5e Right Angle 1 Port 8 -Way

Номер на артикул на RS: 437-165Марка: Bel-Stewart№ по каталога на производителя: SS-7188S-A-NF
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Shield Type

Shielded

Orientation

Right Angle

Length

16.13mm

Depth

21.59mm

Series

SS-71

Contact Material

Copper Alloy

Contact Plating

Gold

Детайли за продукта

Stewart Data Sockets

A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,98

€ 1,98 Всеки (ex VAT)

Bel-Stewart SS-71 Series Female RJ45 Connector, Through Hole, Cat5e Right Angle 1 Port 8 -Way

€ 1,98

€ 1,98 Всеки (ex VAT)

Bel-Stewart SS-71 Series Female RJ45 Connector, Through Hole, Cat5e Right Angle 1 Port 8 -Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 1,98
15 - 49€ 1,86
50+€ 1,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Shield Type

Shielded

Orientation

Right Angle

Length

16.13mm

Depth

21.59mm

Series

SS-71

Contact Material

Copper Alloy

Contact Plating

Gold

Детайли за продукта

Stewart Data Sockets

A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more