Технически документи
Спецификации
Brand
Bel-StewartGender
Female
Ethernet Connector Type
RJ25 Connector
Mounting Type
Through Hole
Number Of Ways
6P6C
Orientation
Right Angle
Length
13.46mm
Depth
20.57mm
Series
SS-64
Contact Material
Copper Alloy
Contact Plating
Gold
Детайли за продукта
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.
€ 1,80
€ 1,80 Всеки (ex VAT)
1
€ 1,80
€ 1,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 1,80 |
25 - 49 | € 1,73 |
50 - 99 | € 1,68 |
100 - 249 | € 1,63 |
250+ | € 1,58 |
Технически документи
Спецификации
Brand
Bel-StewartGender
Female
Ethernet Connector Type
RJ25 Connector
Mounting Type
Through Hole
Number Of Ways
6P6C
Orientation
Right Angle
Length
13.46mm
Depth
20.57mm
Series
SS-64
Contact Material
Copper Alloy
Contact Plating
Gold
Детайли за продукта
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.