Bel-Stewart SS-60300 Series Female RJ45 Connector, PCB Mount Right Angle

Номер на артикул на RS: 741-8543Марка: Bel-Stewart№ по каталога на производителя: SS-60300-010
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

PCB Mount

Shield Type

Shielded

Orientation

Right Angle

Length

12.73mm

Width

15.65mm

Depth

14.25mm

Series

SS-60300

Contact Material

Copper Alloy

Contact Plating

Gold

Страна на произход

China

Детайли за продукта

Stewart Shielded & Unshielded Data Sockets

Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.

Features & Benefits

Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Wurth Elektronik Female RJ45 Connector
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,54

€ 3,54 Всеки (ex VAT)

Bel-Stewart SS-60300 Series Female RJ45 Connector, PCB Mount Right Angle

€ 3,54

€ 3,54 Всеки (ex VAT)

Bel-Stewart SS-60300 Series Female RJ45 Connector, PCB Mount Right Angle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 3,54
15+€ 3,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Wurth Elektronik Female RJ45 Connector
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

PCB Mount

Shield Type

Shielded

Orientation

Right Angle

Length

12.73mm

Width

15.65mm

Depth

14.25mm

Series

SS-60300

Contact Material

Copper Alloy

Contact Plating

Gold

Страна на произход

China

Детайли за продукта

Stewart Shielded & Unshielded Data Sockets

Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.

Features & Benefits

Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Wurth Elektronik Female RJ45 Connector
P.O.A.Всеки (ex VAT)