Технически документи
Спецификации
Brand
Bel-StewartGender
Male
Ethernet Connector Type
RJ45 Connector
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
Depth
34.16mm
Series
940-SP
Series Number
940-SP
Contact Material
Phosphor Bronze
Contact Plating
Gold
Страна на произход
United States
Детайли за продукта
Shielded
Stewart RJ45 plugs with shielding designed for easy assembly and termination to FTP (foil/shielded) cabling. Includes a management bar to facilitate wire insertion and a strain relief.
€ 9,88
€ 1,975 Each (In a Pack of 5) (ex VAT)
5
€ 9,88
€ 1,975 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 70 | € 1,975 | € 9,88 |
75 - 245 | € 1,849 | € 9,25 |
250+ | € 1,799 | € 9,00 |
Технически документи
Спецификации
Brand
Bel-StewartGender
Male
Ethernet Connector Type
RJ45 Connector
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
Depth
34.16mm
Series
940-SP
Series Number
940-SP
Contact Material
Phosphor Bronze
Contact Plating
Gold
Страна на произход
United States
Детайли за продукта
Shielded
Stewart RJ45 plugs with shielding designed for easy assembly and termination to FTP (foil/shielded) cabling. Includes a management bar to facilitate wire insertion and a strain relief.