Bel-Stewart 940-SP Series Male RJ22 Connector, Cable Mount Straight 4P4C -Way

Номер на артикул на RS: 144-4552Марка: Bel-Stewart№ по каталога на производителя: 940-SP3044
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ22 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

4P4C

Orientation

Straight

Length

13.33mm

Depth

7.62mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Детайли за продукта

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Male RJ22 Connector, Cable Mount Straight 4P4C -Way
€ 0,486Each (In a Pack of 100) (ex VAT)

€ 2,96

€ 0,296 Each (In a Pack of 10) (ex VAT)

Bel-Stewart 940-SP Series Male RJ22 Connector, Cable Mount Straight 4P4C -Way

€ 2,96

€ 0,296 Each (In a Pack of 10) (ex VAT)

Bel-Stewart 940-SP Series Male RJ22 Connector, Cable Mount Straight 4P4C -Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 140€ 0,296€ 2,96
150 - 490€ 0,231€ 2,31
500+€ 0,226€ 2,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Male RJ22 Connector, Cable Mount Straight 4P4C -Way
€ 0,486Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Ethernet Connector Type

RJ22 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

4P4C

Orientation

Straight

Length

13.33mm

Depth

7.62mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Детайли за продукта

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Male RJ22 Connector, Cable Mount Straight 4P4C -Way
€ 0,486Each (In a Pack of 100) (ex VAT)