Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bel-Stewart 940-SP Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way

Номер на артикул на RS: 437-216Марка: Bel-Stewart№ по каталога на производителя: 940-SP-3088R-K1
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Male

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Orientation

Straight

Length

12.57mm

Depth

22.48mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Детайли за продукта

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,48

€ 0,748 Each (In a Pack of 10) (ex VAT)

Bel-Stewart 940-SP Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way

€ 7,48

€ 0,748 Each (In a Pack of 10) (ex VAT)

Bel-Stewart 940-SP Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 140€ 0,748€ 7,48
150 - 490€ 0,726€ 7,26
500+€ 0,707€ 7,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Male

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Orientation

Straight

Length

12.57mm

Depth

22.48mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Детайли за продукта

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от